
Mallory Sonalert PT-2725FPQ technical specifications.
| Current Rating | 10mA |
| Diameter | 30mm |
| Frequency | 2.5kHz |
| Height | 10.2mm |
| Input Type | DC |
| Length | 30mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| Weight | 0.141096oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2725FPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.