Mallory Sonalert PT-2725W technical specifications.
| Diameter | 30mm |
| Frequency | 2.5kHz |
| Length | 1.34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Mount | Flanges |
| Operating Supply Voltage | 30V |
| Series | PT |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-2725W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.