Mallory Sonalert PT-2726FWQ technical specifications.
| Frequency | 2.6kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Operating Supply Current | 8mA |
| Packaging | Bulk |
| Series | PT |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2726FWQ to view detailed technical specifications.
No datasheet is available for this part.