
Mallory Sonalert PT-2728FPQ technical specifications.
| Color | Black |
| Diameter | 30.5mm |
| Frequency | 2.8kHz |
| Height | 32mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | PT |
| Shape | Rectangular |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Weight | 5.4g |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2728FPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.