Mallory Sonalert PT-2735FP technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Nominal Supply Voltage (DC) | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-2735FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.