Mallory Sonalert PT-3529FP technical specifications.
| Diameter | 42mm |
| Frequency | 2.9kHz |
| Height | 16mm |
| Length | 42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 28V |
| Series | PT |
| Termination | PCB |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-3529FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.