Mallory Sonalert PT-3529FWQ technical specifications.
| Diameter | 42mm |
| Frequency | 2.9kHz |
| Height | 16mm |
| Input Type | DC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, PCB |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Series | PT |
| Shape | Round |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-3529FWQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
