
Piezo audio indicator with a 3V to 28V DC input range, delivering 105dBA sound output at a frequency of 2.9kHz to 3.9kHz. This component features a 12mA operating supply current and a 9V voltage rating. Designed for panel mounting with PCB termination, it has a radial package, a 39mm diameter, and a 21mm height. Operating within a temperature range of -20°C to 100°C, this lead-free audio indicator is supplied in bulk packaging.
Mallory Sonalert PT-3534FPQ technical specifications.
| Package/Case | Radial |
| Color | Black |
| Current Rating | 12mA |
| Diameter | 39mm |
| Frequency | 3.4kHz |
| Height | 21mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, PCB |
| Operating Supply Current | 12mA |
| Outside Diameter | 39mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.4kHz |
| Series | PT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 9V |
| Weight | 11.2g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-3534FPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
