
Mallory Sonalert PT-4175PQ technical specifications.
| Diameter | 44mm |
| Frequency | 750Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Packaging | Bulk |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-4175PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.