
Mallory Sonalert PW1 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Inside Diameter | 26.92mm |
| Mount | Screw |
| Outside Diameter | 1.5inch |
| Packaging | Bulk |
| Thickness | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.