Mallory Sonalert PW2 technical specifications.
| Type | Flat |
| Material | Black Ester Foam |
| Inside Diameter (Metric) | 26.92mm |
| Outside Diameter (Metric) | 38.1mm |
| Outside Diameter (Imperial - Decimal) | 1.5in |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PW2 to view detailed technical specifications.
No datasheet is available for this part.