Mallory Sonalert PW3 technical specifications.
| Color | Black |
| Inside Diameter | 26.92mm |
| Mount | Screw |
| Outside Diameter | 1.5inch |
| Packaging | Bulk |
| Series | PW |
| Thickness | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PW3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.