
Mallory Sonalert SBM428 technical specifications.
| Package/Case | Radial |
| Color | Black |
| Diameter | 1.68inch |
| Frequency | 2.9kHz |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Mount | Through Hole, PCB |
| Operating Supply Current | 16mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SBM |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SBM428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
