Mallory Sonalert SBM616PR technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Series | SBM |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SBM616PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.