
Mallory Sonalert SC110CP technical specifications.
| Color | Black |
| Frequency | 2.9kHz |
| Input Type | AC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 22mA |
| Mount | Panel |
| Operating Supply Current | 22mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.