Mallory Sonalert SC110FKR technical specifications.
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 13mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC110FKR to view detailed technical specifications.
No datasheet is available for this part.