Mallory Sonalert SC110JW technical specifications.
| Color | Black |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC110JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.