Mallory Sonalert SC2036ACP technical specifications.
| Diameter | 42.85mm |
| Frequency | 1kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 110V |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC2036ACP to view detailed technical specifications.
No datasheet is available for this part.