
Mallory Sonalert SC2036CPR technical specifications.
| Current Rating | 25mA |
| Diameter | 43mm |
| Frequency | 1kHz |
| Height | 42.7mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flush |
| Operating Supply Current | 25mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC2036CPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.