
Mallory Sonalert SC250DJR technical specifications.
| Frequency | 2kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 16mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC250DJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.