Mallory Sonalert SC250HPR technical specifications.
| Frequency | 4.5kHz |
| Height | 33.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flush |
| Operating Supply Current | 16mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC250HPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
