
Mallory Sonalert SC250P technical specifications.
| Diameter | 1.69mm |
| Frequency | 2.9kHz |
| Housing Color | Black |
| Length | 2.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 13mA |
| Mount | Panel |
| Operating Supply Current | 13mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC250P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.