
Mallory Sonalert SC616CP technical specifications.
| Color | Black |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Housing Color | Black |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Mount | Panel |
| Operating Supply Current | 16mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Weight | 59.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC616CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
