The SC616JWR is a panel mount DC siren from Mallory Sonalert, operating within a temperature range of -30°C to 65°C. It has a maximum supply current of 40mA and an operating supply current of 40mA. The siren is packaged in bulk and features screw termination. It is designed for use in general applications.
Mallory Sonalert SC616JWR technical specifications.
| Frequency | 2.3kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC616JWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.