Mallory Sonalert SC616NP-10 technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 18mA |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC616NP-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.