The SC616P-1R is a piezo indicator with a maximum resonant frequency of 2900 and a frequency range of 2400 to 3400 Hz. It operates within a supply voltage range of 6VDC to 16VDC and draws a maximum supply current of 9mA. The device is designed for thread mount applications and can withstand operating temperatures between -30°C and 65°C. The SC616P-1R produces a minimum sound pressure of 68dBA and is suitable for use in audio applications.
Mallory Sonalert SC616P-1R technical specifications.
| Maximum Resonant Frequency | 2900Hz |
| Frequency Range | 2400 to 3400Hz |
| Min Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 9mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 68dBAdBA |
| Mounting | Thread Mount |
| Termination Method | Screw |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Product Weight | 45g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert SC616P-1R to view detailed technical specifications.
No datasheet is available for this part.