
Mallory Sonalert SC616WY technical specifications.
| Color | Black |
| Diameter | 1.687inch |
| Frequency | 2.325kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 27mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC616WY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.