
Panel mount piezo audio indicator operates on DC input, with a voltage range of 6VDC to 28VDC and a maximum current draw of 18mA. This component features a self-resonant frequency between 2.4kHz and 3.4kHz, producing an output of 68dBA. The unit has a black housing, measures 42.85mm in diameter and 32.6mm in height, and utilizes screw terminals for connection. Operating within a temperature range of -30°C to 65°C, it is supplied in bulk packaging.
Mallory Sonalert SC628 technical specifications.
| Current Rating | 18mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 32.6mm |
| Housing Color | Black |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 18mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 18mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| Weight | 42.5g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
