
Panel mount audio indicator with a 6VDC/6VAC to 28VDC/28VAC operating voltage range. Features a 2.9kHz self-resonant frequency and produces a 68dBA sound output. Maximum supply current is 16mA, with an operating supply current of 23mA. Constructed with a black housing and screw termination, this component operates within a temperature range of -30°C to 65°C.
Mallory Sonalert SC628A technical specifications.
| Color | Black |
| Diameter | 1.687inch |
| Frequency | 2.9kHz |
| Height | 32.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 23mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Weight | 59.5g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
