
The SC628AFJR from Mallory Sonalert is a 43mm diameter audio component with a flush mount design. It operates within a temperature range of -30°C to 65°C and has a maximum supply current of 8mA. The component is rated for 6V AC and is packaged in bulk. It is designed for use in general applications.
Mallory Sonalert SC628AFJR technical specifications.
| Current Rating | 8mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 8mA |
| Mount | Flush, Panel |
| Operating Supply Current | 8mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 6V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628AFJR to view detailed technical specifications.
No datasheet is available for this part.
