
Panel mount piezo audio indicator with DC input, rated for 6VDC to 28VDC. Features a sound output of 60dBA at a frequency range of 1600Hz to 2200Hz, with a self-resonant frequency of 1.9kHz. Operates with a supply current of 18mA, and an operating current of 23mA. Designed for panel mounting with screw termination, suitable for operating temperatures from -30°C to 65°C.
Mallory Sonalert SC628DR technical specifications.
| Package/Case | 300 |
| Current Rating | 23mA |
| Diameter | 43mm |
| Frequency | 2kHz |
| Height | 1.41inch |
| Input Type | DC |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 18mA |
| Mount | Panel, Flush |
| Operating Supply Current | 23mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 1.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 28V |
| Weight | 1.481506oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
