
The SC628HJR is a flush mount DC siren designed for use in audio applications. It operates at a frequency of 4.5kHz and has a maximum supply current of 20mA. The device is rated for use in temperatures ranging from -30°C to 65°C. The SC628HJR is packaged in bulk and features a screw termination. It is suitable for use in general audio components.
Mallory Sonalert SC628HJR technical specifications.
| Frequency | 4.5kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 20mA |
| Mount | Flush, Panel |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628HJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
