Mallory Sonalert SC628JW technical specifications.
| Diameter | 33.35mm |
| Frequency | 2.9kHz |
| Height | 42.8mm |
| Input Type | DC |
| Length | 1.68mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 20mA |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC628JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
