
Mallory Sonalert SC628L technical specifications.
| Color | Black |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 18mA |
| Mount | Flush, Panel |
| Operating Supply Current | 18mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
