
Mallory Sonalert SC628N-1 technical specifications.
| Current Rating | 16mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Mount | Panel |
| Series | SC |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
