Mallory Sonalert SC628N-1R technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 23mA |
| Mount | Panel |
| Operating Supply Current | 23mA |
| Packaging | Box |
| Resistance | -1R |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628N-1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.