
Mallory Sonalert SC648ADPR technical specifications.
| Color | Black |
| Current Rating | 20mA |
| Diameter | 43mm |
| Frequency | 2kHz |
| Height | 48.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 20mA |
| Mount | Panel, Flush |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 1.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 10V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC648ADPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
