Mallory Sonalert SC648AH technical specifications.
| Frequency | 4.5kHz |
| Length | 1.68mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 16mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC648AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.