
Mallory Sonalert SC648AN technical specifications.
| Diameter | 1.687inch |
| Frequency | 2.9kHz |
| Height | 48.51mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 26mA |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 26mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC648AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.