Mallory Sonalert SC648ANJR technical specifications.
| Current Rating | 26mA |
| Frequency | 2.9kHz |
| Input Type | AC |
| Length | 49.21mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 26mA |
| Mount | Panel |
| Operating Supply Current | 26mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating | 48V |
| Width | 42.85mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC648ANJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
