
Mallory Sonalert SC648M technical specifications.
| Current Rating | 20mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flush, Panel |
| Operating Supply Current | 20mA |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC648M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.