
Mallory Sonalert SC648S technical specifications.
| Current Rating | 35mA |
| Diameter | 43mm |
| Frequency | 2.4kHz |
| Height | 48.51mm |
| Housing Color | Black |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 35mA |
| Mount | Panel |
| Operating Supply Current | 35mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 10V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC648S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.