Mallory Sonalert SCE016XD2DB3B technical specifications.
| Maximum Resonant Frequency | 2000(Typ)Hz |
| Min Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 40mA |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Panel Mount |
| Termination Method | Quick Connect |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 60g |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert SCE016XD2DB3B to view detailed technical specifications.
No datasheet is available for this part.