
This 42.85mm diameter piezo alarm operates within a temperature range of -40°C to 85°C and requires a supply voltage between 6V and 16V. It consumes an operating current of 40mA and is designed for panel mounting. The alarm is available in bulk packaging and features a terminal block termination.
Mallory Sonalert SCE016XD3DP2B technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 35.85mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016XD3DP2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.