Mallory Sonalert SCE028LA2DP2B technical specifications.
| Frequency | 2kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE028LA2DP2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.