
Audio Indicator Piezo 16VDC 28VDC 40mA 75dBA/85dBA 2400Hz to 3400Hz Panel Mount Bulk
Mallory Sonalert SCE028MD3CTB technical specifications.
| Color | Black |
| Current Rating | 40mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 35.85mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 16V |
| Mount | Panel, Flush |
| Operating Supply Current | 40mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE028MD3CTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.