Mallory Sonalert SCE120XA3SP1B technical specifications.
| Package/Case | 120 |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 48V |
| Mount | Panel |
| Operating Supply Current | 70mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE120XA3SP1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.