Mallory Sonalert SCH110DPR technical specifications.
| Frequency | 2kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | SCH |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCH110DPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.