Mallory Sonalert SCH110R technical specifications.
| Package/Case | 120 |
| Current Rating | 19mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flush |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | SCH |
| Termination | Screw |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCH110R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
