Mallory Sonalert SCH628ANPR technical specifications.
| Approvals | UL, CSA |
| Current Rating | 30mA |
| Frequency | 2.9kHz |
| Height | 32.6mm |
| Length | 42.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | SCH |
| Termination | Screw |
| Voltage Rating | 28V |
| Width | 42.85mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCH628ANPR to view detailed technical specifications.
No datasheet is available for this part.